Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.550 | CNY23.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.550 (CNY26.6115) |
| 10+ | CNY17.630 (CNY19.9219) |
| 25+ | CNY16.120 (CNY18.2156) |
| 50+ | CNY15.290 (CNY17.2777) |
| 100+ | CNY14.450 (CNY16.3285) |
| 250+ | CNY13.620 (CNY15.3906) |
| 500+ | CNY13.210 (CNY14.9273) |
| 1000+ | CNY12.790 (CNY14.4527) |
Product Information
Product Overview
The TPS62130RGTT is an easy-to-use synchronous step-down DC-to-DC Converter optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by use of the DCS-Control™ topology. With their wide operating input voltage range of 3 to 17V, the device is ideally suited for systems powered from either a Li-ion or other batteries as well as from 12V intermediate power rails. It supports up to 3A continuous output current at output voltage between 0.9 and 6V (with 100% duty cycle mode). The output voltage startup ramp is controlled by the soft-start pin, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the enable and open-drain power good pins. In power save mode, the device draws quiescent current of about 17µA from VIN.
- Pin-selectable output voltage (nominal, +5%)
- Programmable soft-start and tracking
- Seamless power save mode transition
- Power good output
- 100% Duty cycle mode
- Short-circuit protection
- Over-temperature protection
- Green product and no Sb/Br
Applications
Power Management, Embedded Design & Development, Consumer Electronics, Communications & Networking
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
3A
16Pins
-
6V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3V
3A
QFN
Surface Mount
900mV
2.5MHz
-40°C
-
MSL 2 - 1 year
QFN
2.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
