Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62130AQRGTRQ1Copy
Manufacturer Standard Lead Time66 weeks
Order Code3385819
Your Part Number
1,579 In Stock
Need more?
1,579 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.960 (CNY21.4248) |
| 10+ | CNY12.960 (CNY14.6448) |
| 50+ | CNY12.320 (CNY13.9216) |
| 100+ | CNY11.660 (CNY13.1758) |
| 250+ | CNY11.010 (CNY12.4413) |
| 500+ | CNY10.650 (CNY12.0345) |
| 1000+ | CNY10.280 (CNY11.6164) |
| 2500+ | CNY9.850 (CNY11.1305) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.96 (CNY21.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62130AQRGTRQ1Copy
Manufacturer Standard Lead Time66 weeks
Order Code3385819
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max17V
Output Current3A
Max Output Current3A
IC Case / PackageVQFN-EP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max6V
Switching Frequency Typ2.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVQFN-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
17V
Max Output Current
3A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
3A
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
VQFN-EP
Switching Frequency
2.5MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
