
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.300 | CNY24.30 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.300 (CNY27.459) |
| 10+ | CNY18.200 (CNY20.566) |
| 25+ | CNY16.690 (CNY18.8597) |
| 50+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY15.010 (CNY16.9613) |
| 250+ | CNY14.180 (CNY16.0234) |
| 500+ | CNY13.980 (CNY15.7974) |
| 1000+ | CNY13.780 (CNY15.5714) |
Product Information
Product Overview
The TPS62110RSAT is a low-noise synchronous step-down DC-to-DC Converter ideally suited for systems powered from a 2- to 4-cell Li-ion battery or from a 12 or 15V rail. The TPS6211x device is synchronous pulse width modulation (PWM) converter with integrated N- and P-channel power MOSFET switches. Synchronous rectification is used to increase efficiency and to reduce external component count. To achieve highest efficiency over a wide load-current range, the converter enters a power-saving, pulse frequency modulation (PFM) mode at light load currents. Operating frequency is typically 1MHz, allowing the use of small inductor and capacitor values. The device can be synchronized to an external clock signal in the range of 0.8 to 1.4MHz. For low-noise operation, the converter can be operated in PWM-only mode. In shutdown mode, the current consumption is reduced to less than 2µA.
- High efficiency over a wide load current
- Range due to PFM/PWM operation mode
- 100% Maximum duty cycle for lowest dropout
- Over-temperature and overcurrent protection
- 95% High efficiency
- Up to 1.4MHz synchronizable to external clock
- 20µA Typical quiescent current
- Green product and no Sb/Br
Applications
Power Management, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
1.5A
16Pins
-
16V
95%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3.1V
1.5A
QFN
Surface Mount
1.2V
1MHz
-40°C
-
MSL 2 - 1 year
QFN
1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
