Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62000DGSCopy
Order Code3121874
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2V
Input Voltage Max5.5V
Output Current600mA
Max Output Current600mA
IC Case / PackageVSSOP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.5V
Switching Frequency Typ750kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVSSOP
Automotive Qualification Standard-
Switching Frequency750kHz
Product Overview
The TPS62000DGS is a low-noise synchronous step-down DC-to-DC Converter ideally suited for systems powered from a 1-cell Li-ion battery or from a 2- to 3-cell NiCd, NiMH or alkaline battery. It operates typically down to an input voltage of 1.8V, with a specified minimum input voltage of 2V.
- Pin-programmable current limit
- High efficiency over a wide load current range in power save mode
- Low-noise operation anti-ringing switch and PFM/PWM operation mode
- Internal soft-start
- Synchronizable to external clock signal up to 1MHz
- More than 95% high efficiency
- 100% Maximum duty cycle for lowest dropout
- 50µA Typical quiescent current
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Communications & Networking
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
600mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2V
Output Current
600mA
IC Case / Package
VSSOP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
750kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VSSOP
Switching Frequency
750kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
