Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS613222ADBVTCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3008218RL
Cut Tape3008218
Your Part Number
120 In Stock
500 more incoming. You can reserve stock now
120 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.670 | CNY8.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.670 (CNY9.7971) |
| 10+ | CNY5.630 (CNY6.3619) |
| 50+ | CNY5.310 (CNY6.0003) |
| 100+ | CNY4.980 (CNY5.6274) |
| 250+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY4.360 (CNY4.9268) |
| 1000+ | CNY4.190 (CNY4.7347) |
| 2500+ | CNY4.130 (CNY4.6669) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS613222ADBVTCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3008218RL
Cut Tape3008218
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min900mV
Input Voltage Max5.5V
Max Output Current1.8A
Output Current1.8A
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.6MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.6MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Output Current
1.8A
No. of Pins
5Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
1.6MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.6MHz
No. of Outputs
1Outputs
Input Voltage Min
900mV
Max Output Current
1.8A
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
