Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS613221ADBVTCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3122958RL
Cut Tape3122958
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.970 | CNY8.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.970 (CNY10.1361) |
| 10+ | CNY5.840 (CNY6.5992) |
| 50+ | CNY5.500 (CNY6.215) |
| 100+ | CNY5.150 (CNY5.8195) |
| 250+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY4.510 (CNY5.0963) |
| 1000+ | CNY4.330 (CNY4.8929) |
| 2500+ | CNY4.280 (CNY4.8364) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS613221ADBVTCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3122958RL
Cut Tape3122958
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min900mV
Input Voltage Max5.5V
Output Current1.2A
Max Output Current1.2A
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.6MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.6MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
1.2A
No. of Pins
5Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
1.6MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.6MHz
No. of Outputs
1Outputs
Input Voltage Min
900mV
Output Current
1.2A
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
