Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY7.240 (CNY8.1812) |
| 50+ | CNY6.830 (CNY7.7179) |
| 100+ | CNY6.420 (CNY7.2546) |
| 250+ | CNY5.800 (CNY6.554) |
| 500+ | CNY5.620 (CNY6.3506) |
| 1000+ | CNY5.610 (CNY6.3393) |
| 2500+ | CNY5.590 (CNY6.3167) |
Product Information
Product Overview
The TPS61221DCKT is a Tiny Low Input Voltage Boost Converter 5.5μA quiescent current that provides a power-supply solution for products powered by either a single-cell, two-cell or three-cell alkaline, NiCd or NiMH or one-cell Li-ion or Li-polymer battery. Possible output currents depend on the input-to-output voltage ratio. The boost converter is based on a hysteretic controller topology using synchronous rectification to obtain maximum efficiency at minimal quiescent currents. The output voltage of the adjustable version can be programmed by an external resistor divider or is set internally to a fixed output voltage. The converter can be switched off by a featured enable pin. While being switched off, battery drain is minimized.
- Up to 95% efficiency at typical operating conditions
- 5.5µA Quiescent current
- Start-up into load at 0.7V input voltage
- Pass-through function during shutdown
- 200mA Minimum switching current Output overvoltage protection
- Over-temperature protection
- Input under-voltage lockout protection
- Adjustable output voltage from 1.8 to 6V
- Fixed output voltage versions
- Green product and no Sb/Br
Applications
Power Management, Alternative Energy, Consumer Electronics, Portable Devices, Medical, LED Lighting, Communications & Networking
Technical Specifications
Fixed
Boost (Step Up)
5.5V
200mA
6Pins
3.3V
1.8V
-
-40°C
-
MSL 1 - Unlimited
SC-70
2MHz
1Outputs
700mV
200mA
SC-70
Surface Mount
3.3V
6V
95%
85°C
-
No SVHC (27-Jun-2018)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
