Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.140 | CNY30.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.140 (CNY34.0582) |
| 10+ | CNY22.610 (CNY25.5493) |
| 25+ | CNY22.280 (CNY25.1764) |
| 50+ | CNY21.950 (CNY24.8035) |
| 100+ | CNY21.610 (CNY24.4193) |
| 250+ | CNY21.060 (CNY23.7978) |
| 500+ | CNY19.170 (CNY21.6621) |
| 1000+ | CNY16.250 (CNY18.3625) |
Product Information
Product Overview
The TPS61202DSCR is a Boost Converter with 1.3A switches and down-mode function. The TPS6120x devices provide a power supply solution for products powered by either a single-cell, two-cell or three-cell alkaline, NiCd/NiMH or one-cell Li-ion/Li-polymer battery. It is also used in fuel cell or solar cell powered devices where the capability of handling low input voltages is essential. Possible output currents depend on the input to output voltage ratio. The device provide output currents of up to 600mA at a 5V output, while using a single-cell Li-ion or Li-polymer battery and discharges it down to 2.6V. The boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load current, the converter enters the power save mode to maintain a high efficiency over a wide load current range. The power save mode can be disabled, forcing the converter to operate at a fixed switching frequency.
- Automatic transition between boost mode and down conversion mode
- Startup into full load at 0.5V input voltage
- Programmable undervoltage lockout threshold
- Output short-circuit protection under all operating conditions
- Power save mode for improved efficiency at low output power
- Forced fixed frequency operation possible
- Load disconnect during shutdown
- Over-temperature protection
- More than 90% Efficiency at 300mA output current at 3.3V (VIN≥2.4V)
- <lt/>55µA Quiescent current
- Green product and no Sb/Br
Applications
Power Management, Audio, Consumer Electronics, Medical, LED Lighting
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5.5V
600mA
10Pins
5V
5V
90%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
300mV
600mA
WSON
Surface Mount
-
1.65MHz
-40°C
-
MSL 2 - 1 year
WSON
1.65MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
