
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.880 (CNY29.2444) |
| 10+ | CNY19.460 (CNY21.9898) |
| 25+ | CNY17.790 (CNY20.1027) |
| 50+ | CNY16.910 (CNY19.1083) |
| 100+ | CNY16.030 (CNY18.1139) |
| 250+ | CNY15.120 (CNY17.0856) |
| 500+ | CNY14.370 (CNY16.2381) |
| 1000+ | CNY13.850 (CNY15.6505) |
Product Information
Product Overview
The TPS61201DRCT is a Boost Converter provides a power supply solution for products powered by either a single-cell, two-cell or three-cell alkaline, NiCd or NiMH or one-cell li-ion or li-polymer battery. It is also used in fuel cell or solar cell powered devices where the capability of handling low input voltages is essential. Possible output currents depend on the input to output voltage ratio. It provides output currents of up to 600mA at a 5V output, while using a single-cell li-ion or li-polymer battery and discharges it down to 2.6V. The boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters the power save mode to maintain a high efficiency over a wide load current range. The power save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The average input current is limited to a maximum value of 1500mA.
- Automatic transition between boost mode and down conversion mode
- Programmable undervoltage lockout threshold
- Output short circuit protection under all operating conditions
- Power save mode for improved efficiency at low output power
- Forced fixed frequency operation possible
- Load disconnect during shutdown
- Overtemperature protection
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Power Management, Audio, Lighting
Technical Specifications
Fixed
Synchronous Boost (Step Up)
5.5V
300mA
10Pins
3.3V
-
1.65MHz
-40°C
-
MSL 2 - 1 year
SON
1.65MHz
1Outputs
300mV
300mA
SON
Surface Mount
3.3V
-
90%
85°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
