Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.950 (CNY44.0135) |
| 10+ | CNY29.650 (CNY33.5045) |
| 25+ | CNY24.880 (CNY28.1144) |
| 50+ | CNY23.800 (CNY26.894) |
| 100+ | CNY23.590 (CNY26.6567) |
| 250+ | CNY23.370 (CNY26.4081) |
| 500+ | CNY22.620 (CNY25.5606) |
| 1000+ | CNY22.530 (CNY25.4589) |
Product Information
Product Overview
The TPS61175PWP is a High Voltage Boost Converter with soft-start and programmable switching frequency. The device can be configured in several standard switching-regulator topologies, including boost, SEPIC and flyback. The device has a wide input voltage range to support application with input voltage from multicell batteries or regulated 5, 12V power rails. The TPS61175 regulates the output voltage with current mode PWM (pulse width modulation) control. The switching frequency of PWM is set by either an external resistor or an external clock signal. The user can program the switching frequency from 200kHz to 2.2MHz. The device features a programmable soft-start function to limit inrush current during start-up and has other built-in protection features, such as pulse-by-pulse over-current limit and thermal shutdown.
- 3A 40V Internal switch
- High-efficiency power conversion (up to 93%)
- 200kHz to 2.2MHz Frequency set by external resistor
- Synchronous external switching frequency
- User-defined soft-start into full load
- Skip-switching cycle for output regulation at light load
- Green product and no Sb/Br
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Adjustable
Boost (Step Up)
18V
3A
14Pins
-
38V
93%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.9V
3A
HTSSOP
Surface Mount
2.9V
2.2MHz
-40°C
-
MSL 2 - 1 year
HTSSOP
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
