Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.820 (CNY28.0466) |
| 10+ | CNY18.470 (CNY20.8711) |
| 25+ | CNY16.890 (CNY19.0857) |
| 50+ | CNY16.060 (CNY18.1478) |
| 100+ | CNY15.220 (CNY17.1986) |
| 250+ | CNY14.390 (CNY16.2607) |
| 500+ | CNY13.880 (CNY15.6844) |
| 1000+ | CNY13.470 (CNY15.2211) |
Product Information
Product Overview
The TPS61170QDRVRQ1 is a monolithic high-voltage Switching Regulator with integrated 1.2A/40V power MOSFET. The device can be configured in several standard switching-regulator topologies, including boost and SEPIC. The device has a wide input-voltage range to support applications with input voltage from multicell batteries or regulated 5/12V power rails. The TPS61170-Q1 operates at a 1.2MHz switching frequency, allowing the use of low-profile inductors and low-value ceramic input and output capacitors. External loop compensation components give the user flexibility to optimize loop compensation and transient response. The device has built-in protection features, such as pulse-by-pulse overcurrent limit, soft-start and thermal shutdown. The FB pin regulates to a reference voltage of 1.229V. The reference voltage can be lowered using a 1-wire digital interface (EasyScale™ protocol) through the CTRL pin. Alternatively, a pulse width-modulation (PWM) signal can be applied to the CTRL pin.
- On the fly output voltage reprogramming
- Skip-switching cycle for output regulation at light load
- Built-in soft-start
- Up to 93% efficiency
- 12V at 300mA and 24V at 150mA from 5V Input (typical)
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Adjustable
Boost (Step Up)
18V
1.2A
6Pins
-
38V
93%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3V
1.2A
QFN
Surface Mount
3V
1.2MHz
-40°C
-
MSL 2 - 1 year
QFN
1.2MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
