Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61087DRCRCopy
Manufacturer Standard Lead Time106 weeks
Order Code
Re-Reel3007394RL
Cut Tape3007394
Your Part Number
445 In Stock
Need more?
445 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.200 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 10+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY11.700 (CNY13.221) |
| 100+ | CNY11.050 (CNY12.4865) |
| 250+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY10.140 (CNY11.4582) |
| 1000+ | CNY9.760 (CNY11.0288) |
| 2500+ | CNY9.150 (CNY10.3395) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61087DRCRCopy
Manufacturer Standard Lead Time106 weeks
Order Code
Re-Reel3007394RL
Cut Tape3007394
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.5V
Input Voltage Max6V
Output Current3.2A
Max Output Current3.2A
IC Case / PackageSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max18.5V
Switching Frequency Typ1.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSON
Automotive Qualification Standard-
Switching Frequency1.5MHz
Product Overview
The TPS61087DRCR is a high-frequency DC-to-DC Converter with an integrated 3.2A/0.13Ω power switch capable of providing an output voltage up to 18.5V. The selectable frequency of 650kHz or 1.2MHz allows the use of small external inductors and capacitors and provides fast transient response. The external compensation allows optimizing the application for specific conditions. A capacitor connected to the soft-start pin minimizes inrush current at startup.
- High efficiency
- Adjustable soft-start
- Thermal shutdown
- Undervoltage lockout
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
6V
Max Output Current
3.2A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
18.5V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
3.2A
IC Case / Package
SON
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SON
Switching Frequency
1.5MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
