
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.850 (CNY22.4305) |
Product Information
Product Overview
The TPS61029DRCT is a synchronous Boost Converter with down-mode function. The device provides a power supply solution for products powered by either one-cell, two-cell or three-cell alkaline, NiCd/NiMH or one-cell Li-ion/Li-polymer battery. Output currents can go as high as 200mA while using a single-cell alkaline battery and discharge it down to 0.9V. The device can also be used for generating 5V at 500mA from a 3.3V rail or a Li-ion battery. The boost converter is based on a fixed-frequency, pulse width modulation (PWM) controller using a synchronous rectifier to obtain maximum efficiency. At low load currents the converter enters the power save mode to maintain a high efficiency over a wide-load current range. The power save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The TPS6102x device keep the output voltage regulated even when the input voltage exceeds the nominal output voltage.
- Output voltage remains regulated when input voltage exceeds nominal output voltage
- Power-saving mode for improved efficiency at low output current
- Low battery comparator
- Low EMI-converter (integrated anti-ringing switch)
- Load disconnect during shutdown
- Over-temperature protection
- 96% Efficiency
- 25µA Typical quiescent current
- Green product and no Sb/Br
Applications
Power Management, Audio, Consumer Electronics, Medical
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5.5V
1.8A
10Pins
-
5.5V
96%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
900mV
1.8A
SON
Surface Mount
1.8V
600kHz
-40°C
-
MSL 2 - 1 year
SON
600kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
