
Product Information
Product Overview
The TPS60401DBVT is a charge-pump Voltage Inverter with fixed 20kHz operation. The device generates an unregulated negative output voltage from an input voltage ranging from 1.6 to 5.5V. The device is typically supplied by a pre-regulated supply rail of 5/3.3V. Due to its wide input voltage range, two or three NiCd, NiMH or alkaline battery cells, as well as one Li-Ion cell can also power them. Only three external 1µF capacitors are required to build a complete DC-DC charge-pump inverter. Additional board area and component count reduction is achieved by replacing the Schottky diode that is typically needed for start-up into load by integrated circuitry. The TPS6040x can deliver a maximum output current of 60mA with a typical conversion efficiency of greater than 90% over a wide output current range. TPS60400 comes with a variable switching frequency to reduce operating current in applications with a wide load range and enables the design with low-value capacitors.
- Inverts input supply voltage
- PowerSave-mode for improved efficiency at low-output currents
- Integrated active Schottky-diode for start-up into load
- 65µA Device quiescent current
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Power Management, Portable Devices, Medical
Technical Specifications
SOT-23
60mA
-5.25V
1.6V
Inverting
-40°C
-
5Pins
-
-1.6V
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
