Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.600 (CNY34.578) |
| 10+ | CNY23.450 (CNY26.4985) |
| 25+ | CNY21.570 (CNY24.3741) |
| 50+ | CNY20.560 (CNY23.2328) |
| 100+ | CNY19.550 (CNY22.0915) |
| 250+ | CNY18.530 (CNY20.9389) |
| 500+ | CNY17.290 (CNY19.5377) |
| 1000+ | CNY17.020 (CNY19.2326) |
Product Information
Product Overview
The TPS57160QDGQRQ1 is a Step-down Regulator with an integrated high-side MOSFET. Current-mode control provides simple external compensation and flexible component selection. A low-ripple pulse-skip mode reduces the no load, input supply current to 116µA. Using the enable pin, shutdown supply current is reduced to 1.5µA. Undervoltage lockout is set internally at 2.5V but can be increased using the enable pin. The output voltage startup ramp is controlled by the slow-start pin that can also be configured for sequencing or tracking. An open-drain power-good signal indicates the output is within 92 to 109% of the nominal voltage. A wide switching frequency range allows efficiency and external component size to be optimized. Frequency foldback and thermal shutdown protects the part during an overload condition.
- High efficiency at light loads with pulse-skipping Eco-mode™ control scheme
- Synchronizes to external clock
- Adjustable slow start/sequencing
- Undervoltage and overvoltage power-good output
- Adjustable undervoltage lockout (UVLO) voltage and hysteresis
- Supported by SwitcherPro™ software tool
- 200mΩ High-side MOSFET
- 0.8V Internal voltage reference
- Green product and no Sb/Br
Applications
Industrial, Power Management, Automotive, Imaging, Video & Vision, Sensing & Instrumentation
Technical Specifications
Adjustable
Buck (Step Down)
60V
1.5A
10Pins
-
58V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3.5V
1.5A
MSOP
Surface Mount
800mV
581kHz
-40°C
-
MSL 3 - 168 hours
MSOP
2.5MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
