Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.250 | CNY10.25 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.250 (CNY11.5825) |
| 10+ | CNY6.700 (CNY7.571) |
| 50+ | CNY6.320 (CNY7.1416) |
| 100+ | CNY5.930 (CNY6.7009) |
| 250+ | CNY5.560 (CNY6.2828) |
| 500+ | CNY5.220 (CNY5.8986) |
| 1000+ | CNY5.030 (CNY5.6839) |
| 2500+ | CNY4.990 (CNY5.6387) |
Product Information
Product Overview
The TPS563209DDCT is a 3A Synchronous Step-down Regulator optimized to operate with minimum external component counts and also optimized to achieve low standby current. This switch mode power supply (SMPS) device employs D-CAP2™ mode control providing a fast transient response and supporting both low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. The TPS563209 always operates in continuous conduction mode, which reduces the output ripple voltage in light load compared to discontinuous conduction mode. It has an internal 1.0ms soft-start. When the EN pin becomes high, the internal soft-start function begins ramping up the reference voltage to the PWM comparator. This regulator detects over voltage condition by monitoring the feedback voltage (VFB).
- 3A Converter with integrated 68mΩ and 39mΩ FET
- D-CAP2 mode control for fast transient response
- Low shutdown current (less than 10µA)
- 1% Feedback voltage accuracy (25°C)
- Start-up from pre-biased output voltage
- Cycle-by-cycle over-current limit
- Hiccup-mode under-voltage protection
- Non-latch OVP, UVLO and TSD protections
- Fixed soft start (1.0ms)
- Green product and no Sb/Br
Applications
Consumer Electronics, Multimedia, Communications & Networking
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
3A
6Pins
-
7V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
3A
SOT-23
Surface Mount
760mV
650kHz
-40°C
-
MSL 1 - Unlimited
SOT-23
650kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
