Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.600 | CNY9.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.320 (CNY7.1416) |
| 50+ | CNY5.870 (CNY6.6331) |
| 100+ | CNY5.420 (CNY6.1246) |
| 250+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY4.760 (CNY5.3788) |
| 1000+ | CNY4.400 (CNY4.972) |
| 2500+ | CNY4.320 (CNY4.8816) |
Product Information
Product Overview
The TPS562201DDCT is a 4.5V to 17V input, 2A synchronous step down voltage regulator in 6 pin SOT-23 package. This device is simple, easy-to-use and are optimized to operate with minimum external component counts and also optimized to achieve low standby current. The switch mode power supply (SMPS) device employ D-CAP2 mode control providing a fast transient response and supporting both low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. It operates in pulse skip mode which maintains high efficiency during light load operation. It is used in digital TV power supply, high definition Blu-ray disc players, networking home terminal, digital set top box (STB) and surveillance.
- Input voltage range of 4.5V to 17V, Integrated 140mohm and 84mohm FETs
- Output voltage range of 0.76V to 7V
- Pulse skip mode
- Switching frequency of 580KHz
- Low shutdown current less than 10µA
- 2% feedback voltage accuracy (25°C)
- Start-up from pre-biased output voltage
- Cycle-by-cycle overcurrent limit
- Hiccup mode overcurrent protection
- Non latch UVP and TSD protections, 1ms fixed soft-start
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
2A
6Pins
-
7V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
2A
SOT-23
Surface Mount
760mV
580kHz
-40°C
-
MSL 1 - Unlimited
SOT-23
580kHz
Technical Docs (1)
Alternatives for TPS562201DDCT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
