
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.170 | CNY7.17 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY3.760 (CNY4.2488) |
| 500+ | CNY3.560 (CNY4.0228) |
| 1000+ | CNY3.430 (CNY3.8759) |
| 2500+ | CNY3.290 (CNY3.7177) |
| 5000+ | CNY3.280 (CNY3.7064) |
Product Information
Product Overview
The TPS562200DDCT is a simple, easy-to-use, 2A and 3A synchronous Step-down (Buck) Converter, optimized to operate with minimum external component counts and also optimized to achieve low standby current. These switch mode power supply (SMPS) devices employ D-CAP2 mode control providing a fast transient response and supporting both low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. It operates in Advanced Eco-mode, which maintains high efficiency during light load operation.
- 2A Converter with integrated 122 and 72mΩ FETs
- D-CAP2™ mode control for fast transient response
- Advanced Eco-Mode™ pulse-skip
- Low shutdown current of <lt/>10µA
- 1% Feedback voltage accuracy (25°C)
- Start-up from pre-biased output voltage
- Cycle-by-cycle overcurrent limit
- Hiccup-mode under-voltage protection
- Non-latch OVP, UVLO and TSD protections
- 1ms Fixed soft start
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
2A
6Pins
-
7V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
2A
SOT-23
Surface Mount
760mV
650kHz
-40°C
-
MSL 1 - Unlimited
SOT-23
650kHz
Technical Docs (1)
Alternatives for TPS562200DDCT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
