
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.640 (CNY42.5332) |
| 10+ | CNY28.950 (CNY32.7135) |
Product Information
Alternatives for TPS54361DPRT
2 Products Found
Product Overview
The TPS54361DPRT is a 3.5A Step-down DC-DC Converter with soft-start and Eco-mode™. The device survives load dump pulses up to 65V per ISO 7637. Current-mode control provides simple external compensation and flexible component selection. A low-ripple pulse-skip mode reduces the no-load supply current to 152µA. Shutdown supply current is reduced to 2µA when the enable pin is pulled low. Under-voltage lockout is internally set at 4.3V but can increase using an external resistor-divider at the enable pin. The output voltage start-up ramp is controlled by the soft-start pin that can also be configured for sequencing and tracking. An open-drain power-good signal indicates the output is within 93 to 106% of the nominal voltage. A wide adjustable switching frequency range allows for optimization of either efficiency or external component size. Cycle-by-cycle current limit, frequency foldback and thermal shutdown protect internal and external components during an overload condition.
- High efficiency at light loads with a pulse-skipping Eco-mode™
- 89mΩ High-side MOSFET
- 152µA Operating quiescent current and 2µA shutdown current
- 100kHz to 2.5MHz Adjustable switching frequency
- Synchronizes to external clock
- Low dropout at light loads with integrated BOOT recharge FET
- Adjustable UVLO voltage and hysteresis
- UV and OV power-good output
- Adjustable soft start and sequencing
- 0.8V 1% Internal voltage reference
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Automotive, Consumer Electronics, Power Management, Communications & Networking
Technical Specifications
Adjustable
Buck (Step Down)
60V
3.5A
10Pins
-
59V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
3.5A
WSON
Surface Mount
800mV
500kHz
-40°C
-
MSL 2 - 1 year
WSON
2.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
