Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.660 (CNY25.6058) |
| 10+ | CNY16.940 (CNY19.1422) |
| 25+ | CNY14.200 (CNY16.046) |
| 50+ | CNY13.450 (CNY15.1985) |
| 100+ | CNY13.200 (CNY14.916) |
| 250+ | CNY12.950 (CNY14.6335) |
| 500+ | CNY12.540 (CNY14.1702) |
| 1000+ | CNY12.450 (CNY14.0685) |
Product Information
Product Overview
The TPS54334DDA is a synchronous monolithic Buck Converter with integrated MOSFETs. The TPS54334 enables small designs by integrating the MOSFETs and implementing current mode control to reduce external component count. Efficiency is maximized through the integrated 128/84mΩ MOSFETs, low quiescent supply current and pulse skipping at light loads. Using the enable pin, shutdown supply current is reduced to 2µA by entering a shutdown mode. The TPS54334 provides accurate regulation for a variety of loads with an accurate 1.5% voltage reference over temperature. Cycle-by-cycle current limiting on the high-side FET protects the TPS54334 in overload situations and is enhanced by a low-side sourcing current limit which prevents current runaway. There is also a low-side sinking current limit which turns off the low-side MOSFET to prevent excessive reverse current. Hiccup protection will be triggered if the overcurrent condition has persisted for longer than the preset time.
- Power good function
- Fixed-frequency current mode control
- Pulse skipping boosts efficiency at light loads
- Overcurrent protection for both MOSFETs with hiccup mode for severe fault conditions
- Thermal and overvoltage transient protection
- Monotonic start-up into pre-biased outputs
- 0.8V Internal voltage reference with ±1.5% accuracy over temperature
- Green product and no Sb/Br
Applications
Consumer Electronics, Power Management
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
28V
3A
8Pins
-
24V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.2V
3A
HSOP
Surface Mount
800mV
570kHz
-40°C
-
-
HSOP
570kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
