Print Page
Image is for illustrative purposes only. Please refer to product description.
948 In Stock
Need more?
948 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.410 (CNY8.3733) |
| 100+ | CNY6.960 (CNY7.8648) |
| 250+ | CNY6.830 (CNY7.7179) |
| 500+ | CNY6.690 (CNY7.5597) |
| 1000+ | CNY6.550 (CNY7.4015) |
| 2500+ | CNY6.410 (CNY7.2433) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.82 (CNY13.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54331DRCopy
Order Code3121757
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.5V
Input Voltage Max28V
Max Output Current3A
Output Current3A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max25V
Switching Frequency Typ570kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency570kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
28V
Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
25V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Max Output Current
3A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
570kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOIC
Switching Frequency
570kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
