Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 10+ | CNY14.760 (CNY16.6788) |
| 25+ | CNY14.730 (CNY16.6449) |
| 50+ | CNY14.710 (CNY16.6223) |
| 100+ | CNY14.680 (CNY16.5884) |
| 250+ | CNY14.660 (CNY16.5658) |
| 500+ | CNY14.630 (CNY16.5319) |
| 1000+ | CNY14.600 (CNY16.498) |
Product Information
Product Overview
The TPS54331D is a 3A 570kHz Step-down Converter with Eco-mode™ that integrates a low RDS (ON) high-side MOSFET. To increase efficiency at light loads, a pulse skipping Eco-mode™ feature is automatically activated. Furthermore, the 1µA shutdown supply current allows the device to be used in battery powered applications. Current mode control with internal slope compensation simplifies the external compensation calculations and reduces component count while allowing the use of ceramic output capacitors. A resistor divider programs the hysteresis of the input under-voltage lockout. An overvoltage transient protection circuit limits voltage overshoots during start-up and transient conditions. A cycle-by-cycle current limit scheme, frequency fold back and thermal shutdown protect the device and the load in the event of an overload condition. The TPS54331 device has been internally optimized to improve thermal performance.
- Adjustable output voltage down to 0.8V
- Integrated 80mΩ high-side MOSFET supports up to 2A continuous output current
- High efficiency at light loads with a pulse skipping Eco-mode™
- 1µA Typical shutdown quiescent current
- Adjustable slow-start limits inrush currents
- Programmable UVLO threshold
- Overvoltage transient protection
- Cycle-by-cycle current limit, frequency fold back and thermal shutdown protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Multimedia, Industrial, Audio, Automotive, Power Management
Technical Specifications
Adjustable
Buck (Step Down)
28V
3A
8Pins
-
25V
-
150°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3.5V
3A
SOIC
Surface Mount
800mV
570kHz
-40°C
-
MSL 1 - Unlimited
SOIC
570kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
