Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54325PWPRCopy
Manufacturer Standard Lead Time59 weeks
Order Code3121750
Your Part Number
1,711 In Stock
Need more?
1,711 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.680 (CNY15.4584) |
| 10+ | CNY9.210 (CNY10.4073) |
| 50+ | CNY8.710 (CNY9.8423) |
| 100+ | CNY8.190 (CNY9.2547) |
| 250+ | CNY7.760 (CNY8.7688) |
| 500+ | CNY7.470 (CNY8.4411) |
| 1000+ | CNY6.260 (CNY7.0738) |
| 2500+ | CNY6.200 (CNY7.006) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.68 (CNY15.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54325PWPRCopy
Manufacturer Standard Lead Time59 weeks
Order Code3121750
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2V
Input Voltage Max18V
Max Output Current3A
Output Current3A
IC Case / PackageHTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min760mV
Output Voltage Max5.5V
Switching Frequency Typ700kHz
Efficiency91%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseHTSSOP
Automotive Qualification Standard-
Switching Frequency700kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Output Current
3A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
91%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2V
Max Output Current
3A
IC Case / Package
HTSSOP
IC Mounting
Surface Mount
Output Voltage Min
760mV
Switching Frequency Typ
700kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
HTSSOP
Switching Frequency
700kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
