Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54320RHLRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3121748RL
Cut Tape3121748
Your Part Number
231 In Stock
Need more?
231 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.580 | CNY19.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY13.340 (CNY15.0742) |
| 50+ | CNY12.630 (CNY14.2719) |
| 100+ | CNY11.920 (CNY13.4696) |
| 250+ | CNY11.250 (CNY12.7125) |
| 500+ | CNY10.840 (CNY12.2492) |
| 1000+ | CNY10.680 (CNY12.0684) |
| 2500+ | CNY10.250 (CNY11.5825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54320RHLRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3121748RL
Cut Tape3121748
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max17V
Output Current3A
Max Output Current3A
IC Case / PackageVQFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max15V
Switching Frequency Typ1.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVQFN
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
17V
Max Output Current
3A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
3A
IC Case / Package
VQFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
VQFN
Switching Frequency
1.2MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
