Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54260DRCRCopy
Manufacturer Standard Lead Time67 weeks
Order Code3007328
Your Part Number
1,054 In Stock
Need more?
1,054 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.810 (CNY39.3353) |
| 10+ | CNY26.740 (CNY30.2162) |
| 25+ | CNY24.680 (CNY27.8884) |
| 50+ | CNY23.580 (CNY26.6454) |
| 100+ | CNY22.480 (CNY25.4024) |
| 250+ | CNY21.410 (CNY24.1933) |
| 500+ | CNY20.800 (CNY23.504) |
| 1000+ | CNY20.270 (CNY22.9051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.81 (CNY39.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54260DRCRCopy
Manufacturer Standard Lead Time67 weeks
Order Code3007328
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.5V
Input Voltage Max60V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageVSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max58V
Switching Frequency Typ581kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVSON
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
60V
Max Output Current
2.5A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
58V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Output Current
2.5A
IC Case / Package
VSON
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
581kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VSON
Switching Frequency
2.5MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
