
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.070 (CNY44.1491) |
| 10+ | CNY37.760 (CNY42.6688) |
| 25+ | CNY36.450 (CNY41.1885) |
| 50+ | CNY35.130 (CNY39.6969) |
| 100+ | CNY33.820 (CNY38.2166) |
| 250+ | CNY32.510 (CNY36.7363) |
| 500+ | CNY31.190 (CNY35.2447) |
Product Information
Product Overview
The TPS54260DGQ is a 60V/2.5A Step-down Regulator with an integrated high-side MOSFET. Current mode control provides simple external compensation and flexible component selection. A low-ripple, pulse skip mode reduces the no load, regulated output supply current to 138µA. Using the enable pin, shutdown supply current is reduced to 1.3µA, when the enable pin is low. Under-voltage lockout (UVLO) is internally set at 2.5V, but can be increased using the enable pin. The output voltage start-up ramp is controlled by the slow-start pin that can also be configured for sequencing and tracking. An open-drain Power Good signal indicates the output is within 94 to 107% of its nominal voltage. A wide switching frequency range allows efficiency and external component size to be optimized. Frequency foldback and thermal shutdown protects the part during an overload condition.
- 200mΩ High-side MOSFET
- High efficiency at light loads with a pulse-skipping Eco-Mode™
- 138µA Operating quiescent current
- 1.3µA Shutdown current
- 100kHz to 2.5MHz Switching frequency
- Synchronizes to external clock
- Adjustable slow-start and sequencing
- UV and OV Power Good output
- Adjustable UVLO voltage and hysteresis
- 0.8V Internal voltage reference
- Green product and no Sb/Br
Applications
Industrial, Commercial, Power Management, Sensing & Instrumentation, Metering, Security
Technical Specifications
Adjustable
Buck (Step Down)
60V
2.5A
10Pins
-
15V
-
150°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3.5V
2.5A
MSOP
Surface Mount
800mV
581kHz
-40°C
-
MSL 1 - Unlimited
MSOP
2.5MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
