Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.390 (CNY24.1707) |
| 10+ | CNY12.580 (CNY14.2154) |
| 50+ | CNY11.600 (CNY13.108) |
| 100+ | CNY10.620 (CNY12.0006) |
| 250+ | CNY9.970 (CNY11.2661) |
| 500+ | CNY8.750 (CNY9.8875) |
| 1000+ | CNY7.480 (CNY8.4524) |
| 2500+ | CNY6.910 (CNY7.8083) |
Product Information
Product Overview
The TPS54231DR is a non-synchronous Buck Converter integrates a low RDS(on) high-side MOSFET. To increase efficiency at light loads, a pulse skipping Eco-mode™ feature is automatically activated. Furthermore, the 1µA shutdown supply current allows the device to be used in battery-powered applications. Current-mode control with internal slope compensation simplifies the external compensation calculations and reduces component count while allowing the use of ceramic output capacitors. A resistor divider programs the hysteresis of the input undervoltage lockout. An overvoltage transient protection circuit limits voltage overshoots during startup and transient conditions. A cycle-by-cycle current limit scheme, frequency foldback and thermal shutdown protect the device and the load in the event of an overload condition.
- High efficiency at light loads with a pulse skipping Eco-mode™
- Adjustable slow-start limits inrush current
- Programmable UVLO threshold
- Overvoltage transient protection
- Cycle-by-cycle current limit, frequency fold back and thermal shutdown protection
- Integrated 80mΩ high-side MOSFET supports up to 2A continuous output current
- 1µA Typical shutdown quiescent current
- Green product and no Sb/Br
Applications
Consumer Electronics, Power Management, Industrial, Automotive
Technical Specifications
Adjustable
Buck (Step Down)
28V
2A
8Pins
-
25V
-
150°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3.5V
2A
SOIC
Surface Mount
800mV
570kHz
-40°C
-
MSL 1 - Unlimited
SOIC
740kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
