Print Page
Image is for illustrative purposes only. Please refer to product description.
1,689 In Stock
Need more?
1,689 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.390 (CNY147.3407) |
| 10+ | CNY103.590 (CNY117.0567) |
| 25+ | CNY96.460 (CNY108.9998) |
| 50+ | CNY93.010 (CNY105.1013) |
| 100+ | CNY89.550 (CNY101.1915) |
| 250+ | CNY85.980 (CNY97.1574) |
| 500+ | CNY83.930 (CNY94.8409) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY130.39 (CNY147.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS5420MDREPCopy
Order Code3121721
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min5.5V
Input Voltage Max35V
Output Current2A
Max Output Current2A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.22V
Output Voltage Max31V
Switching Frequency Typ500kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency500kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
35V
Max Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
31V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
5.5V
Output Current
2A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
1.22V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
500kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
