Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54202HDDCTCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3121716RL
Cut Tape3121716
Product RangeSWIFT TPS54202H
Your Part Number
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.340 | CNY14.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.340 (CNY16.2042) |
| 10+ | CNY9.590 (CNY10.8367) |
| 50+ | CNY9.050 (CNY10.2265) |
| 100+ | CNY8.510 (CNY9.6163) |
| 250+ | CNY7.980 (CNY9.0174) |
| 500+ | CNY7.520 (CNY8.4976) |
| 1000+ | CNY7.260 (CNY8.2038) |
| 2500+ | CNY7.060 (CNY7.9778) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54202HDDCTCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3121716RL
Cut Tape3121716
Product RangeSWIFT TPS54202H
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max28V
Max Output Current2A
Output Current2A
IC Case / PackageSOT
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max26V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSWIFT TPS54202H
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOT
Automotive Qualification Standard-
Switching Frequency500kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
28V
Output Current
2A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
26V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
2A
IC Case / Package
SOT
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
SWIFT TPS54202H
MSL
-
DC / DC Converter IC Case
SOT
Switching Frequency
500kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
