
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.500 (CNY31.075) |
| 10+ | CNY26.670 (CNY30.1371) |
| 25+ | CNY25.840 (CNY29.1992) |
| 50+ | CNY25.000 (CNY28.250) |
| 100+ | CNY24.170 (CNY27.3121) |
| 250+ | CNY23.340 (CNY26.3742) |
| 500+ | CNY22.500 (CNY25.425) |
Product Information
Product Overview
The TPS54140DGQ is a 42V 1.5A Step-down Converter with an integrated high-side MOSFET and Eco-mode™. Current-mode control provides simple external compensation and flexible component selection. A low ripple-pulse skip mode reduces the no-load, regulated output supply current to 116µA. Using the enable pin, shutdown supply current is reduced to 1.3µA. Under-voltage lockout is internally set at 2.5V, but can be increased using the enable pin. The output voltage start-up ramp is controlled by the slow start pin that can also be configured for sequencing/tracking. An open drain power good signal indicates the output is within 94 to 107% of its nominal voltage. A wide switching frequency range allows efficiency and external component size to be optimized. Frequency fold back and thermal shutdown protects the part during an overload condition.
- 200mΩ High-side MOSFET
- High efficiency at light loads with a pulse-skipping Eco-mode™
- 116µA Operating quiescent current
- 1.3µA Shutdown current
- 100kHz to 2.5MHz Switching frequency
- Synchronizes to external clock
- Adjustable slow start/sequencing
- UV and OV power-good output
- Adjustable UVLO voltage and hysteresis
- 0.8V Internal voltage reference
- Green product and no Sb/Br
Applications
Industrial, Commercial, Power Management, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Adjustable
Buck (Step Down)
42V
1.5A
10Pins
-
39V
-
150°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3.5V
1.5A
MSOP
Surface Mount
800mV
581kHz
-40°C
-
MSL 1 - Unlimited
MSOP
2.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
