Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.090 (CNY39.6517) |
| 10+ | CNY26.570 (CNY30.0241) |
| 25+ | CNY22.520 (CNY25.4476) |
| 50+ | CNY21.460 (CNY24.2498) |
| 100+ | CNY21.070 (CNY23.8091) |
| 250+ | CNY20.670 (CNY23.3571) |
| 500+ | CNY20.140 (CNY22.7582) |
| 1000+ | CNY19.620 (CNY22.1706) |
Product Information
Product Overview
The TPS5410D is a 1A 500kHz Step-down Converter that integrates a low-resistance, high-side, N-channel MOSFET. Included on the substrate with the listed features is a high performance voltage error amplifier that provides tight voltage regulation accuracy under transient conditions, an under-voltage-lockout circuit to prevent start-up until the input voltage reaches 5.5V, an internally set slow-start circuit to limit inrush currents and a voltage feed-forward circuit to improve the transient response. Using the ENA pin, shutdown supply current is reduced to 18µA typically. Other features include an active high enable, over-current limiting, overvoltage protection and thermal shutdown. To reduce design complexity and external component count, the TPS5410 feedback loop is internally compensated.
- Up to 1A continuous (1.2A peak) output current
- High efficiency up to 95% enabled by 110mΩ integrated MOSFET switch
- Wide output voltage range (adjustable down to 1.22V with 1.5% initial accuracy)
- Internal compensation minimizes external parts count
- Improved line regulation and transient response by input voltage feed-forward
- System protected by over-current limiting, overvoltage protection and thermal shutdown
- Green product and no Sb/Br
Applications
Consumer Electronics, Multimedia, Industrial, Audio, Automotive, Power Management
Technical Specifications
Adjustable
Buck (Step Down)
36V
1A
8Pins
-
31V
95%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
5.5V
1A
SOIC
Surface Mount
1.22V
500kHz
-40°C
-
MSL 2 - 1 year
SOIC
500kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
