Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54061DRBRCopy
Manufacturer Standard Lead Time53 weeks
Order Code3007306
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.510 (CNY18.6563) |
| 10+ | CNY16.220 (CNY18.3286) |
| 25+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY15.630 (CNY17.6619) |
| 100+ | CNY15.350 (CNY17.3455) |
| 250+ | CNY15.220 (CNY17.1986) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.51 (CNY18.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54061DRBRCopy
Manufacturer Standard Lead Time53 weeks
Order Code3007306
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.7V
Input Voltage Max60V
Output Current200mA
Max Output Current200mA
IC Case / PackageVSON
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max58V
Switching Frequency Typ1.1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVSON
Automotive Qualification Standard-
Switching Frequency1.1MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Max Output Current
200mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
58V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.7V
Output Current
200mA
IC Case / Package
VSON
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
VSON
Switching Frequency
1.1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000422
