Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS5401DGQRCopy
Manufacturer Standard Lead Time106 weeks
Order Code3007299
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.530 (CNY18.6789) |
| 10+ | CNY11.120 (CNY12.5656) |
| 50+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY9.910 (CNY11.1983) |
| 250+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.990 (CNY10.1587) |
| 1000+ | CNY8.760 (CNY9.8988) |
| 2500+ | CNY8.460 (CNY9.5598) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.53 (CNY18.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS5401DGQRCopy
Manufacturer Standard Lead Time106 weeks
Order Code3007299
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.5V
Input Voltage Max42V
Max Output Current500mA
Output Current500mA
IC Case / PackageMSOP PowerPAD
No. of Pins10Pins
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max39V
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseMSOP PowerPAD
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
42V
Output Current
500mA
No. of Pins
10Pins
Output Voltage Min
800mV
Operating Temperature Max
150°C
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
MSOP PowerPAD
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Max Output Current
500mA
IC Case / Package
MSOP PowerPAD
Output Voltage - Nom
-
Output Voltage Max
39V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
