Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY63.230 | CNY63.23 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.230 (CNY71.4499) |
| 10+ | CNY48.900 (CNY55.257) |
| 25+ | CNY45.320 (CNY51.2116) |
| 50+ | CNY43.320 (CNY48.9516) |
| 100+ | CNY41.320 (CNY46.6916) |
| 250+ | CNY38.240 (CNY43.2112) |
| 500+ | CNY37.990 (CNY42.9287) |
Product Information
Product Overview
The TPS53515RVET is a small-sized synchronous Buck Converter with an adaptive on-time D-CAP3™ control mode. The device offers ease-of-use and low external-component count for space-conscious power systems. This device features high-performance integrated MOSFETs, accurate 0.5% 0.6V reference and an integrated boost switch. Competitive features include very low external-component count, fast load-transient response, auto-skip mode operation, internal soft-start control and no requirement for compensation. A forced continuous conduction mode helps meet tight voltage regulation accuracy requirements for performance DSPs and FPGAs.
- Supports all ceramic output capacitors
- D-CAP3™ control mode with fast load-step response
- Auto-skipping Eco-mode™ for high light-load efficiency
- FCCM for tight output ripple and voltage requirements
- Precharged startup capability
- Built-in output discharge circuit
- Open-drain power-good output
- Integrated 13.8 and 5.9mΩ MOSFETs
Applications
Communications & Networking, Power Management
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
12A
28Pins
-
5.5V
86.9%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
1.5V
12A
VQFN
Surface Mount
600mV
1MHz
-40°C
-
MSL 2 - 1 year
VQFN
1MHz
Technical Docs (1)
Alternatives for TPS53515RVET
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
