Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS53513RVETCopy
Manufacturer Standard Lead Time12 weeks
Order Code3121696
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.210 (CNY54.4773) |
| 10+ | CNY37.470 (CNY42.3411) |
| 25+ | CNY35.650 (CNY40.2845) |
| 50+ | CNY34.090 (CNY38.5217) |
| 100+ | CNY32.530 (CNY36.7589) |
| 250+ | CNY31.230 (CNY35.2899) |
| 500+ | CNY29.620 (CNY33.4706) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.21 (CNY54.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS53513RVETCopy
Manufacturer Standard Lead Time12 weeks
Order Code3121696
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.5V
Input Voltage Max18V
Output Current8A
Max Output Current8A
IC Case / PackageVQFN
No. of Pins28Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ1MHz
Efficiency86.9%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVQFN
Automotive Qualification Standard-
Switching Frequency1MHz
Alternatives for TPS53513RVET
5 Products Found
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Max Output Current
8A
No. of Pins
28Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
86.9%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.5V
Output Current
8A
IC Case / Package
VQFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
VQFN
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
