Print Page
Image is for illustrative purposes only. Please refer to product description.
4,592 In Stock
Need more?
4,592 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.030 (CNY9.0739) |
| 10+ | CNY5.170 (CNY5.8421) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY4.090 (CNY4.6217) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2500+ | CNY3.930 (CNY4.4409) |
| 5000+ | CNY3.850 (CNY4.3505) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.03 (CNY9.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3897ADRYRCopy
Order Code3124002
Reset Threshold Voltage - Min495mV
Reset Threshold Voltage - Max505mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min1.7V
Supply Voltage Max6.5V
Reset Output TypeActive-High, Open-Drain
IC Case / PackageSON
No. of Pins6Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseSON
Threshold Voltage500mV
Technical Specifications
Reset Threshold Voltage - Min
495mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1.7V
Reset Output Type
Active-High, Open-Drain
No. of Pins
6Pins
Delay Time
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
SON
Reset Threshold Voltage - Max
505mV
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6.5V
IC Case / Package
SON
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
500mV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
