Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.640 (CNY15.4132) |
| 10+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.660 (CNY9.7858) |
| 100+ | CNY8.160 (CNY9.2208) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.380 (CNY8.3394) |
| 1000+ | CNY7.190 (CNY8.1247) |
| 2500+ | CNY7.000 (CNY7.910) |
Product Information
Product Overview
The TPS3808G25DBVR is a Supervisory Circuit with active-low open-drain output and manual reset input. The microprocessor supervisory circuit monitors system voltages from 0.4 to 5V, asserting an open-drain /RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (/MR) pin drops to a logic low. The /RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (/MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT≤3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor.
- power-ON reset generator
- Programmable time delay
- 2.4µA Typical very low quiescent current
- 0.5% Typical high threshold accuracy
- Green product and no Sb/Br
Applications
Sensing & Instrumentation
Technical Specifications
-
1Monitors
6.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.33V
2.33V
1.7V
Manual, Active-Low
6Pins
300ms
125°C
-
No SVHC (27-Jun-2018)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
