
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.750 (CNY15.5375) |
| 10+ | CNY9.280 (CNY10.4864) |
| 50+ | CNY8.760 (CNY9.8988) |
| 100+ | CNY8.230 (CNY9.2999) |
| 250+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.450 (CNY8.4185) |
| 1000+ | CNY7.430 (CNY8.3959) |
| 2500+ | CNY6.910 (CNY7.8083) |
Product Information
Product Overview
The TPS3808G18DBVR is a Supervisory Circuit with active-low open-drain output and manual reset input. The microprocessor supervisory circuit monitors system voltages from 0.4 to 5V, asserting an open-drain /RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (/MR) pin drops to a logic low. The /RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (/MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT≤3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor.
- power-ON reset generator
- Programmable time delay
- 2.4µA Typical very low quiescent current
- 0.5% Typical high threshold accuracy
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Portable Devices, Power Management
Technical Specifications
-
1Monitors
6.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
5V
1.67V
1.7V
Manual, Active-Low
6Pins
300ms
125°C
-
No SVHC (27-Jun-2018)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
