
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.130 | CNY18.13 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.550 (CNY13.0515) |
| 100+ | CNY10.900 (CNY12.317) |
| 250+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY9.990 (CNY11.2887) |
| 1000+ | CNY9.600 (CNY10.848) |
| 2500+ | CNY9.380 (CNY10.5994) |
Product Information
Alternatives for TPS3808G09DBVT
1 Product Found
Product Overview
The TPS3808G09DBVT is a Supervisory Circuit with active-low open-drain output. The microprocessor supervisory circuit monitors system voltages from 0.4 to 5V, asserting an open-drain /RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (/MR) pin drops to a logic low. The /RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (/MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT ≤ 3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor.
- power-ON reset generator
- Programmable time delay
- 2.4µA Typical very low quiescent current
- 0.5% Typical high threshold accuracy
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Portable Devices, Power Management
Technical Specifications
-
1Monitors
6.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
840mV
840mV
1.7V
Manual, Active-Low
6Pins
300ms
125°C
-
No SVHC (27-Jun-2018)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
