Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3805H33QDCKRQ1Copy
Manufacturer Standard Lead Time86 weeks
Order Code
Re-Reel3008815RL
Cut Tape3008815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 86 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.930 | CNY13.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.930 (CNY15.7409) |
| 10+ | CNY9.350 (CNY10.5655) |
| 50+ | CNY8.800 (CNY9.944) |
| 100+ | CNY8.240 (CNY9.3112) |
| 250+ | CNY7.750 (CNY8.7575) |
| 500+ | CNY7.450 (CNY8.4185) |
| 1000+ | CNY7.390 (CNY8.3507) |
| 2500+ | CNY6.900 (CNY7.797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3805H33QDCKRQ1Copy
Manufacturer Standard Lead Time86 weeks
Order Code
Re-Reel3008815RL
Cut Tape3008815
Reset Threshold Voltage - Min1.2V
Reset Threshold Voltage - Max1.244V
Reset Threshold Voltage - Nom3.05V, Adj
No. of Monitored Voltages2Monitors
Supply Voltage Min1.3V
Supply Voltage Max6V
Reset Output TypeActive-Low
IC Case / PackageSC-70
No. of Pins5Pins
IC MountingSurface Mount
Delay Time5µs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseSC-70
Threshold Voltage3.05V
Technical Specifications
Reset Threshold Voltage - Min
1.2V
Reset Threshold Voltage - Nom
3.05V, Adj
Supply Voltage Min
1.3V
Reset Output Type
Active-Low
No. of Pins
5Pins
Delay Time
5µs
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
SC-70
Reset Threshold Voltage - Max
1.244V
No. of Monitored Voltages
2Monitors
Supply Voltage Max
6V
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.05V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
