
Product Information
Product Overview
The TPS3805H33DCKR is a dual Voltage Detector with active-low push-pull output. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSPs and processor-based systems. The TPS3805 device provides a second adjustable SENSE input. RESET is asserted in case any of the two voltages drops below VIT. During power on, /RESET is asserted when supply voltage VDD becomes higher than 0.8V. Thereafter, the supervisory circuit monitors VDD (or SENSE) and keeps /RESET active as long as VDD or SENSE remains below the threshold voltage VIT. As soon as VDD (SENSE) rises above the threshold voltage VIT, /RESET is de-asserted again.
- ±1.5% High threshold voltage accuracy
- 3µA at VDD=3.3V Typical supply current
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Wireless, Portable Devices, Sensing & Instrumentation, Industrial, Automotive
Technical Specifications
1.208V
3.05V, Adj
1.3V
Active-Low, Push-Pull
5Pins
5µs
85°C
-
No SVHC (27-Jun-2018)
SC-70
1.244V
2Monitors
6V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.05V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
