
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.750 (CNY7.6275) |
| 10+ | CNY6.610 (CNY7.4693) |
| 50+ | CNY6.460 (CNY7.2998) |
| 100+ | CNY6.320 (CNY7.1416) |
| 250+ | CNY6.170 (CNY6.9721) |
| 500+ | CNY6.030 (CNY6.8139) |
| 1000+ | CNY6.030 (CNY6.8139) |
Product Information
Product Overview
The TPS3803-01DCKR is a single Voltage Detector with active-low open-drain output. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSPs and processor-based systems. The TPS3803-01 has an adjustable SENSE input that can be configured by two external resistors. In addition to the fixed sense threshold monitored at VDD. During power on, /RESET is asserted when supply voltage VDD becomes higher than 0.8V. Thereafter, the supervisory circuit monitors VDD (or SENSE) and keeps /RESET active as long as VDD or SENSE remains below the threshold voltage VIT. As soon as VDD (SENSE) rises above the threshold voltage VIT, /RESET is de-asserted again.
- ±1.5% High threshold voltage accuracy
- 3µA at VDD=3.3V Typical supply current
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Wireless, Portable Devices, Sensing & Instrumentation, Industrial, Automotive
Technical Specifications
1.208V
-
1.3V
Active-Low
5Pins
5µs
85°C
-
No SVHC (27-Jun-2018)
SC-70
1.244V
1Monitors
6V
SC-70
Surface Mount
-40°C
-
-
-
1.226V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
