
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.790 | CNY21.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.790 (CNY24.6227) |
| 10+ | CNY16.230 (CNY18.3399) |
| 25+ | CNY14.860 (CNY16.7918) |
| 50+ | CNY14.100 (CNY15.933) |
| 100+ | CNY13.340 (CNY15.0742) |
| 250+ | CNY12.580 (CNY14.2154) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY11.660 (CNY13.1758) |
Product Information
Product Overview
The TPS3700DDCT is a High Voltage Window Comparator with over and under-voltage detection. The device has two high-accuracy comparators with an internal 400mV reference and two open-drain outputs rated to 18V for over and under-voltage detection. The TPS3700 can be used as a window comparator or as two independent voltage monitors, the monitored voltage can be set with the use of external resistors. OUTA is driven low when the voltage at INA+ drops below (VITP - VHYS) and goes high when the voltage returns above the respective threshold (VITP). OUTB is driven low when the voltage at INB - rises above VITP and goes high when the voltage drops below the respective threshold (VITP - VHYS). Both comparators in the TPS3700 include built-in hysteresis for filtering to reject brief glitches, thereby ensuring stable output operation without false triggering.
- Down to 400mV adjustable threshold
- High threshold accuracy (1.0% over-temperature, 0.25% typical)
- Low quiescent current (5.5µA typical)
- Open-drain outputs for overvoltage and under-voltage detection
- 5.5mV Typical internal hysteresis
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Automotive, Signal Processing, Computers & Computer Peripherals, Portable Devices, Power Management
Technical Specifications
Voltage
-
SOT-23
Open Drain
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
SOT-23
2 Comparators
2Channels
1.8V to 18V
6Pins
Single Supply
-40°C
-
MSL 2 - 1 year
-
Open Drain
-
Technical Docs (1)
Alternatives for TPS3700DDCT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
