Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3307-18DRCopy
Manufacturer Standard Lead Time24 weeks
Order Code3123898
Your Part Number
1,515 In Stock
Need more?
1,515 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.180 (CNY32.9734) |
| 10+ | CNY22.040 (CNY24.9052) |
| 25+ | CNY20.220 (CNY22.8486) |
| 50+ | CNY19.230 (CNY21.7299) |
| 100+ | CNY18.220 (CNY20.5886) |
| 250+ | CNY17.300 (CNY19.549) |
| 500+ | CNY16.720 (CNY18.8936) |
| 1000+ | CNY16.220 (CNY18.3286) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.18 (CNY32.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3307-18DRCopy
Manufacturer Standard Lead Time24 weeks
Order Code3123898
Reset Threshold Voltage - Min1.22V
Reset Threshold Voltage - Max1.29V
Reset Threshold Voltage - Nom2.93V, 1.68V, Adj
No. of Monitored Voltages3Monitors
Supply Voltage Min2V
Supply Voltage Max6V
Reset Output TypeActive-High, Active-Low
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage2.93V
Technical Specifications
Reset Threshold Voltage - Min
1.22V
Reset Threshold Voltage - Nom
2.93V, 1.68V, Adj
Supply Voltage Min
2V
Reset Output Type
Active-High, Active-Low
No. of Pins
8Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
SOIC
Reset Threshold Voltage - Max
1.29V
No. of Monitored Voltages
3Monitors
Supply Voltage Max
6V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.93V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
