
30,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.640 | CNY8.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.640 (CNY9.7632) |
| 10+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY4.440 (CNY5.0172) |
| 1000+ | CNY4.300 (CNY4.859) |
| 2500+ | CNY4.120 (CNY4.6556) |
| 5000+ | CNY4.010 (CNY4.5313) |
Product Information
Product Overview
The TPS2553DBVR is an Adjustable Active High Current-limited Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short-circuits are encountered and provide up to 1.5A of continuous load current. This constant current device offers a programmable current-limit threshold between 75mA and 1.7A (typical) via an external resistor. Current-limit accuracy as tight as ±6% can be achieved at the higher current-limit settings. The power-switch rise and fall times are controlled to minimize current surges during turn on/off. TPS2553 device limit the output current to a safe level by using a constant-current mode when the output load exceeds the current-limit threshold. An internal reverse-voltage comparator disables the power-switch when the output voltage is driven higher than the input to protect devices on the input side of the switch. The FAULT output asserts low during over-current and reverse-voltage conditions.
- Up to 1.5A maximum load current
- ±6% Current-limit accuracy at 1.7A (typical)
- Meets USB current-limiting requirements
- Backwards compatible with TPS2550/51
- 75 to 1300mA Typical adjustable current limit
- Constant-current device
- Fast over-current response (2µs typical)
- 85mΩ High-side MOSFET
- Reverse input-output voltage protection
- 2.5 to 6.5V Operating range
- Built-in soft-start
- Green product and no Sb/Br
Applications
Communications & Networking, Multimedia, Consumer Electronics
Technical Specifications
High Side
6.5V
0.085ohm
6Pins
Active High
-40°C
-
-
-
1Channels
1.7A
SOT-23
Yes
1Outputs
85°C
-
No SVHC (27-Jun-2018)
SOT-23
Technical Docs (1)
Alternatives for TPS2553DBVR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
