Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.950 (CNY32.7135) |
| 10+ | CNY28.830 (CNY32.5779) |
Product Information
Product Overview
The TPS23756PWP is a high-power/high-efficiency PoE Interface and DC-to-DC Controller optimized specifically for isolated converters. The PoE interface supports the IEEE 802.3at standard. The TPS23756 support a number of input voltage O-ring options including highest voltage, external adapter preference and PoE preference. These features allow the designer to determine which power source will carry the load under all conditions. The PoE interface features the new extended hardware classification necessary for compatibility with high-power midspan power sourcing equipment (PSE) per IEEE 802.3at. The detection signature pin can also be used to force power from the PoE source off. Classification can be programmed to any of the defined types with a single resistor. The DC-to-DC controller features two complementary gate drivers with programmable dead time. This simplifies the design of active-clamp forward converters or optimized gate drive for highly-efficient flyback topologies.
- Supports high-efficiency topologies
- Complete PoE interface
- Enhanced classification per IEEE 802.3at with status flag
- Adapter O-ring support
- Programmable frequency with synchronization
- Robust 100V/0.5Ω hotswap MOSFET
- Powers up to 30W (input) PDs
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Communications & Networking, Security
Technical Specifications
Adjustable
-
57V
HTSSOP
Surface Mount
14.3V
253kHz
-40°C
-
MSL 2 - 1 year
HTSSOP
253kHz
1Outputs
0V
-
20Pins
-
15.7V
-
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
