
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.770 | CNY5.77 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.770 (CNY6.5201) |
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.770 (CNY3.1301) |
| 2500+ | CNY2.640 (CNY2.9832) |
| 5000+ | CNY2.530 (CNY2.8589) |
Product Information
Product Overview
The TPS22913CYZVR is a small low rON Load Switch with controlled turn on. The device contains a P-channel MOSFET that can operate over an input voltage range of 1.4 to 5.5V. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage GPIO control signals. The TPS22913B/C device provides reverse current protection in ON and OFF states. An internal reverse voltage comparator disables the power-switch when the output voltage (VOUT) is driven higher than the input voltage (VIN), by VRCP, to quickly (10µs typical) stop the flow of current towards the input side of the switch. Reverse current protection is always active, even when the power-switch is disabled. Additionally, under-voltage lockout (UVLO) protection turns the switch off if the input voltage is too low. The TPS22913B/C contains a 150Ω on-chip load resistor for quick output discharge when the switch is turned off.
- 2A Maximum continuous switch current
- Low threshold control input
- Controlled slew-rate
- Under-voltage lock out
- Full-time reverse current protection
- Quick output discharge transistor (TPS22913B/C Devices)
Applications
Computers & Computer Peripherals, Portable Devices, Industrial, Medical, Sensing & Instrumentation, Power Management
Technical Specifications
-
5.5V
0.06ohm
4Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
2A
DSBGA
No
1Outputs
85°C
-
No SVHC (27-Jun-2018)
DSBGA
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
