
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.960 | CNY20.96 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.960 (CNY23.6848) |
| 10+ | CNY17.280 (CNY19.5264) |
| 25+ | CNY15.520 (CNY17.5376) |
| 50+ | CNY14.840 (CNY16.7692) |
| 100+ | CNY14.160 (CNY16.0008) |
| 250+ | CNY13.520 (CNY15.2776) |
| 500+ | CNY13.250 (CNY14.9725) |
| 1000+ | CNY12.980 (CNY14.6674) |
Product Information
Product Overview
The TPS2111APWR is a Power Multiplexer enables seamless transition between two power supplies, such as a battery and a wall adapter delivering up to 1A. The device includes extensive protection circuitry, including user-programmable current limiting, thermal protection, inrush current control, seamless supply transition, cross-conduction blocking and reverse-conduction blocking. Controlled output voltage transition times, limits inrush current and minimizes output voltage hold-up capacitance.
- Two-Input, one-output power multiplexer with Low rDS(on) switches 84mΩ typical
- Reverse and cross-conduction blocking
- 0.5µA (typical) Low standby current
- 55µA (typical) Low operating current
- Adjustable current limit
- CMOS and TTL compatible control inputs
- Manual and Auto-switching operating modes
- Thermal shutdown
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Analogue Multiplexer
Single Supply
2.8V to 5.5V
8Pins
0.084ohm
-
-
-40°C
-
MSL 1 - Unlimited
2Circuits
0.084ohm
TSSOP
1Channels
0.084ohm
2:1
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
