Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.100 (CNY19.323) |
| 10+ | CNY16.720 (CNY18.8936) |
| 25+ | CNY16.350 (CNY18.4755) |
| 50+ | CNY15.970 (CNY18.0461) |
| 100+ | CNY15.600 (CNY17.628) |
| 250+ | CNY15.230 (CNY17.2099) |
Product Information
Product Overview
The TPS2066DGN is a Power Distribution Switch intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 70mΩ N-channel MOSFET power switch for power-distribution systems. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7V. When the output load exceeds the current-limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant-current mode, pulling the overcurrent (OCx) logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage.
- Thermal and short-circuit protection
- 0.6ms Typical rise time
- Undervoltage lockout
- Deglitched fault report (OC)
- No OC glitch during power up
- 1µA Maximum standby supply current
- Bidirectional switch
- Built-in soft-start
Applications
Signal Processing, Power Management
Technical Specifications
High Side
5.5V
0.07ohm
8Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
2Channels
1.5A
MSOP
Yes
2Outputs
85°C
-
No SVHC (27-Jun-2018)
MSOP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
