
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY6.200 (CNY7.006) |
| 50+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY5.630 (CNY6.3619) |
| 250+ | CNY5.570 (CNY6.2941) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 2500+ | CNY5.370 (CNY6.0681) |
Product Information
Product Overview
The TPS2062CDGN is a dual Power Distribution Switch family intended for applications such as USB where heavy capacitive loads and short-circuits may be encountered. This family offers multiple devices with fixed current-limit thresholds for applications between 0.5 and 2A. The TPS20xxC dual family limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current-limit threshold. This provides a predictable fault current under all conditions. The fast overcurrent response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turnoff.
- ±20% Accurate, fixed, constant current limit
- 2µs Fast overcurrent response
- Deglitched fault reporting
- Reverse current blocking
- Built-in soft start
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
High Side
5V
0.07ohm
8Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
2Channels
1.61A
MSOP
Yes
2Outputs
85°C
-
No SVHC (27-Jun-2018)
MSOP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
